There are no models available for this part yet.
Overview of 2N4407PBFREE by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for 2N4407PBFREE by Central Semiconductor Corp
Part Data Attributes for 2N4407PBFREE by Central Semiconductor Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CENTRAL SEMICONDUCTOR CORP
|
Package Description
|
CYLINDRICAL, O-MBCY-W3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.75
|
Collector Current-Max (IC)
|
2 A
|
Collector-Base Capacitance-Max
|
50 pF
|
Collector-Emitter Voltage-Max
|
80 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
10
|
JEDEC-95 Code
|
TO-39
|
JESD-30 Code
|
O-MBCY-W3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
PNP
|
Power Dissipation Ambient-Max
|
1.25 W
|
Power Dissipation-Max (Abs)
|
8.75 W
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
50 MHz
|
VCEsat-Max
|
1.5 V
|
Alternate Parts for 2N4407PBFREE
This table gives cross-reference parts and alternative options found for 2N4407PBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4407PBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4407 | Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, Metal, 3 Pin, TO-39, 3 PIN | Central Semiconductor Corp | 2N4407PBFREE vs 2N4407 |
2N4407 | Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, Metal, 3 Pin | Microsemi Corporation | 2N4407PBFREE vs 2N4407 |
2N4407 | 2A, 80V, PNP, Si, POWER TRANSISTOR, TO-39 | Motorola Mobility LLC | 2N4407PBFREE vs 2N4407 |