Part Details for BCP52,135 by NXP Semiconductors
Overview of BCP52,135 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCP52,135
BCP52,135 CAD Models
BCP52,135 Part Data Attributes
|
BCP52,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BCP52,135
NXP Semiconductors
60 V, 1 A PNP medium power transistor SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 115 MHz |
Alternate Parts for BCP52,135
This table gives cross-reference parts and alternative options found for BCP52,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP52,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP52L99Z | TRANSISTOR 1.2 A, 60 V, PNP, Si, POWER TRANSISTOR, TO-261, BIP General Purpose Power | National Semiconductor Corporation | BCP52,135 vs BCP52L99Z |
BCP52 | Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Diodes Incorporated | BCP52,135 vs BCP52 |
BCP52L99Z | Power Bipolar Transistor, 1.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Fairchild Semiconductor Corporation | BCP52,135 vs BCP52L99Z |
BCP52S62Z | Power Bipolar Transistor, 1.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Fairchild Semiconductor Corporation | BCP52,135 vs BCP52S62Z |
BCP52_NL | Power Bipolar Transistor, 1.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Fairchild Semiconductor Corporation | BCP52,135 vs BCP52_NL |
BCP52-TAPE-7 | 1A, 60V, PNP, Si, POWER TRANSISTOR | NXP Semiconductors | BCP52,135 vs BCP52-TAPE-7 |
BCP52D84Z | TRANSISTOR 1.2 A, 60 V, PNP, Si, POWER TRANSISTOR, TO-261, BIP General Purpose Power | National Semiconductor Corporation | BCP52,135 vs BCP52D84Z |
BCP52 | TRANSISTOR BIP GEN PUR POWER, GENERAL PURPOSE POWER, DSO4, BIP General Purpose Power | National Semiconductor Corporation | BCP52,135 vs BCP52 |
BCP52 | PNP General Purpose Amplifier, 4000-REEL | onsemi | BCP52,135 vs BCP52 |
BCP52-T | 1A, 60V, PNP, Si, POWER TRANSISTOR | NXP Semiconductors | BCP52,135 vs BCP52-T |