Part Details for BCP52S62Z by Fairchild Semiconductor Corporation
Overview of BCP52S62Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCP52S62Z
BCP52S62Z CAD Models
BCP52S62Z Part Data Attributes
|
BCP52S62Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BCP52S62Z
Fairchild Semiconductor Corporation
Power Bipolar Transistor, 1.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1.2 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BCP52S62Z
This table gives cross-reference parts and alternative options found for BCP52S62Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP52S62Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP52,135 | 60 V, 1 A PNP medium power transistor@en-us SC-73 4-Pin | Nexperia | BCP52S62Z vs BCP52,135 |
BCP52-TAPE-7 | 1A, 60V, PNP, Si, POWER TRANSISTOR | NXP Semiconductors | BCP52S62Z vs BCP52-TAPE-7 |
BCP52 | BIP GEN PUR POWER, GENERAL PURPOSE POWER, DSO4 | Texas Instruments | BCP52S62Z vs BCP52 |
BCP52_NL | Power Bipolar Transistor, 1.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Fairchild Semiconductor Corporation | BCP52S62Z vs BCP52_NL |
BCP52 | TRANSISTOR BIP GEN PUR POWER, GENERAL PURPOSE POWER, DSO4, BIP General Purpose Power | National Semiconductor Corporation | BCP52S62Z vs BCP52 |
BCP52L99Z | Power Bipolar Transistor, 1.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Fairchild Semiconductor Corporation | BCP52S62Z vs BCP52L99Z |
BCP52 | Power Bipolar Transistor, 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | YAGEO Corporation | BCP52S62Z vs BCP52 |
BCP52/S62Z | TRANSISTOR 1.2 A, 60 V, PNP, Si, POWER TRANSISTOR, TO-261, BIP General Purpose Power | National Semiconductor Corporation | BCP52S62Z vs BCP52/S62Z |
BCP52L99Z | 1.2A, 60V, PNP, Si, POWER TRANSISTOR, TO-261 | Texas Instruments | BCP52S62Z vs BCP52L99Z |
BCP52 | Small Signal Bipolar Transistor | Nexperia | BCP52S62Z vs BCP52 |