BCN218SBI132J13
TT Electronics Resistors
Description: Array/Network Resistor, Bussed, Ruthenium Oxide, 0.063W, 1300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1608,

Overview of BCN218SBI132J13 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for BCN218SBI132J13 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BCN218SBI132J13 by TT Electronics Resistors

BCN218SBI132J13
TT Electronics Resistors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Construction
Rectangular
Element Power Dissipation
0.063 W
First Element Resistance
1300 Ω
Mounting Feature
SURFACE MOUNT
Network Type
BUSSED
Number of Elements
8
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
4 mm
Package Style
SMT
Package Width
2.1 mm
Packing Method
TR, PLASTIC, 13 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
1300 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
1300 Ω
Size Code
1608
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. BCN218SBI132J13
    TT Electronics Resistors
    Array/Network Resistor, Bussed, Ruthenium Oxide, 0.063W, 1300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1608,
    VS

Alternate Parts for BCN218SBI132J13

This table gives cross-reference parts and alternative options found for BCN218SBI132J13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCN218SBI132J13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BCN218SBI132J7 Array/Network Resistor, Bussed, Ruthenium Oxide, 0.063W, 1300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1608, TT Electronics Resistors BCN218SBI132J13 vs BCN218SBI132J7
CAT25-132JA Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.5W, 1300ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0816, CHIP Bourns Inc BCN218SBI132J13 vs CAT25-132JA
CND2A10YTTE132J Array/Network Resistor, Bussed, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1608, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc BCN218SBI132J13 vs CND2A10YTTE132J
RAC40-8M-1.3K5% RESISTOR, NETWORK, FILM, BUSSED, SURFACE MOUNT, 0816, CHIP SEI Stackpole Electronics Inc BCN218SBI132J13 vs RAC40-8M-1.3K5%
CAT25-132JALF Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 1300ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0816, CHIP, ROHS COMPLIANT Bourns Inc BCN218SBI132J13 vs CAT25-132JALF
Part Number Description Manufacturer Compare
RAC40-8M-1.3K5% RESISTOR, NETWORK, FILM, BUSSED, SURFACE MOUNT, 0816, CHIP SEI Stackpole Electronics Inc BCN218SBI132J13 vs RAC40-8M-1.3K5%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCN218SBI132J13 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCN218SBI132J13 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of BCN218SBI132J13 would you like to use for your alert(s)?
  • Please alert me when BCN218SBI132J13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BCN218SBI132J13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCN218SBI132J13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BCN218SBI132J13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCN218SBI132J13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCN218SBI132J13 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: