Part Details for CAT25-132JA by Bourns Inc
Overview of CAT25-132JA by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT25-132JA
CAT25-132JA CAD Models
CAT25-132JA Part Data Attributes
|
CAT25-132JA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAT25-132JA
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.5W, 1300ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0816, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Chip | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 1300 Ω | |
JESD-609 Code | e0 | |
Manufacturer Series | CAT25 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.1 mm | |
Packing Method | TR, EMBOSSED | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1300 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | CAT25 | |
Size Code | 0816 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CAT25-132JA
This table gives cross-reference parts and alternative options found for CAT25-132JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25-132JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCN218SBI132J7 | Array/Network Resistor, Bussed, Ruthenium Oxide, 0.063W, 1300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1608, | TT Electronics Resistors | CAT25-132JA vs BCN218SBI132J7 |
CND2A10YTTE132J | Array/Network Resistor, Bussed, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1608, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CAT25-132JA vs CND2A10YTTE132J |
BCN218SBI132J13 | Array/Network Resistor, Bussed, Ruthenium Oxide, 0.063W, 1300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1608, | TT Electronics Resistors | CAT25-132JA vs BCN218SBI132J13 |
RAC40-8M-1.3K5% | RESISTOR, NETWORK, FILM, BUSSED, SURFACE MOUNT, 0816, CHIP | SEI Stackpole Electronics Inc | CAT25-132JA vs RAC40-8M-1.3K5% |
CAT25-132JALF | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 1300ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0816, CHIP, ROHS COMPLIANT | Bourns Inc | CAT25-132JA vs CAT25-132JALF |