There are no models available for this part yet.
Overview of BC857CW-AU_R1_000A1 by PanJit Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for BC857CW-AU_R1_000A1 by PanJit Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
241-BC857CWAUR1000A1
|
Mouser Electronics | Bipolar Transistors - BJT PNPGENERALPURPOSETRANSISTORS VCE-45V IC-100mA SOT-323 AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.0180 / $0.2100 | Order Now | |
NAC | PNPGENERALPURPOSETRANSISTORS VCE-45V IC-100mA SOT-323 AEC-Q101 Qualified RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 4225 |
|
$0.0090 / $0.0100 | Buy Now | ||
DISTI #
BC857CW-AU_R1_000A1
|
Avnet Silica | Trans GP BJT PNP 45V 0.1A 3-Pin SOT-323 T/R (Alt: BC857CW-AU_R1_000A1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for BC857CW-AU_R1_000A1 by PanJit Semiconductor
Part Data Attributes for BC857CW-AU_R1_000A1 by PanJit Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANJIT INTERNATIONAL INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
45 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
420
|
Number of Elements
|
1
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
PNP
|
Reference Standard
|
AEC-Q101
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
200 MHz
|
Alternate Parts for BC857CW-AU_R1_000A1
This table gives cross-reference parts and alternative options found for BC857CW-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857CW-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857CW | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BC857CW-AU_R1_000A1 vs BC857CW |
BC857CW,135 | BC856W; BC857W; BC858W - PNP general purpose transistors SC-70 3-Pin | NXP Semiconductors | BC857CW-AU_R1_000A1 vs BC857CW,135 |
BC857CW_R1_10001 | Transistor, | PanJit Semiconductor | BC857CW-AU_R1_000A1 vs BC857CW_R1_10001 |
BC857CWT/R | Small Signal Bipolar Transistor | Nexperia | BC857CW-AU_R1_000A1 vs BC857CWT/R |
BC857CW/T3 | Small Signal Bipolar Transistor | Nexperia | BC857CW-AU_R1_000A1 vs BC857CW/T3 |
BC857CW | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BC857CW-AU_R1_000A1 vs BC857CW |
BC857CW-TAPE-7 | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC857CW-AU_R1_000A1 vs BC857CW-TAPE-7 |
BC857CW | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, SUPERMINI-6 | Central Semiconductor Corp | BC857CW-AU_R1_000A1 vs BC857CW |
BC857CW_R1_00001 | Small Signal Bipolar Transistor, 0.1A I(C), PNP, | PanJit Semiconductor | BC857CW-AU_R1_000A1 vs BC857CW_R1_00001 |
BC857CW | Small Signal Bipolar Transistor | Nexperia | BC857CW-AU_R1_000A1 vs BC857CW |