Part Details for BC857CW-7 by Diodes Incorporated
Overview of BC857CW-7 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC857CW-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 17970 |
|
$0.0156 / $0.0480 | Buy Now |
Part Details for BC857CW-7
BC857CW-7 CAD Models
BC857CW-7 Part Data Attributes
|
BC857CW-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BC857CW-7
Diodes Incorporated
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for BC857CW-7
This table gives cross-reference parts and alternative options found for BC857CW-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857CW-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857CW-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BC857CW-7 vs BC857CW-7-F |
BC857CW-R1-10001 | Transistor | PanJit Semiconductor | BC857CW-7 vs BC857CW-R1-10001 |
BC857CW-AU_R1_000A1 | Small Signal Bipolar Transistor | PanJit Semiconductor | BC857CW-7 vs BC857CW-AU_R1_000A1 |
BC857CW | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC857CW-7 vs BC857CW |
BC857CW_R2_00001 | Small Signal Bipolar Transistor, 0.1A I(C), PNP, | PanJit Semiconductor | BC857CW-7 vs BC857CW_R2_00001 |
BC857CW | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BC857CW-7 vs BC857CW |
BC857CW,135 | vp_BC856W_BC857W_BC858W - 65 V, 100 mA PNP general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BC857CW-7 vs BC857CW,135 |
BC857CWT/R | Small Signal Bipolar Transistor | Nexperia | BC857CW-7 vs BC857CWT/R |
BC857CWT1G | 45 V, 100 mA, PNP Bipolar Junction Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | BC857CW-7 vs BC857CWT1G |
934021860115 | Small Signal Bipolar Transistor | Nexperia | BC857CW-7 vs 934021860115 |