There are no models available for this part yet.
Overview of BC849CW/T3 by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for BC849CW/T3 by Nexperia
Part Data Attributes for BC849CW/T3 by Nexperia
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEXPERIA
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2017-02-01
|
Additional Feature
|
LOW NOISE
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
30 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
420
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
100 MHz
|
Alternate Parts for BC849CW/T3
This table gives cross-reference parts and alternative options found for BC849CW/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC849CW/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC849C,235 | BC849; BC850 - NPN general purpose transistors TO-236 3-Pin | NXP Semiconductors | BC849CW/T3 vs BC849C,235 |
BC849C,215 | BC849C - NPN general purpose transistor@en-us TO-236 3-Pin | Nexperia | BC849CW/T3 vs BC849C,215 |
BC849CW/T4 | Small Signal Bipolar Transistor | Nexperia | BC849CW/T3 vs BC849CW/T4 |
BC849C,235 | BC849C - NPN general purpose transistor@en-us TO-236 3-Pin | Nexperia | BC849CW/T3 vs BC849C,235 |
BC849CR | TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC849CW/T3 vs BC849CR |
BC849CW | TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC849CW/T3 vs BC849CW |
BC849CW,135 | BC849W; BC850W - NPN general purpose transistors SC-70 3-Pin | NXP Semiconductors | BC849CW/T3 vs BC849CW,135 |
BC849C/T3 | Small Signal Bipolar Transistor | Nexperia | BC849CW/T3 vs BC849C/T3 |
BC849CW | Small Signal Bipolar Transistor | Nexperia | BC849CW/T3 vs BC849CW |
BC849CLT1 | Small Signal Bipolar Transistor, 0.1A I(C), NPN | LRC Leshan Radio Co Ltd | BC849CW/T3 vs BC849CLT1 |