BC849CW/T3 vs BC849C/T3 feature comparison

BC849CW/T3 Nexperia

Buy Now Datasheet

BC849C/T3 Nexperia

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEXPERIA NEXPERIA
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2017-02-01 2017-02-01
Additional Feature LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 30 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 420 420
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 1 1
Rohs Code Yes
JEDEC-95 Code TO-236AB
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare BC849CW/T3 with alternatives

Compare BC849C/T3 with alternatives