Part Details for BC849C-TAPE-7 by NXP Semiconductors
Overview of BC849C-TAPE-7 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC849C-TAPE-7
BC849C-TAPE-7 CAD Models
BC849C-TAPE-7 Part Data Attributes
|
BC849C-TAPE-7
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC849C-TAPE-7
NXP Semiconductors
TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for BC849C-TAPE-7
This table gives cross-reference parts and alternative options found for BC849C-TAPE-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC849C-TAPE-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC849CTRL | TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | BC849C-TAPE-7 vs BC849CTRL |
BC849C,235 | BC849C - NPN general purpose transistor@en-us TO-236 3-Pin | Nexperia | BC849C-TAPE-7 vs BC849C,235 |
BC849CWT/R | Small Signal Bipolar Transistor | Nexperia | BC849C-TAPE-7 vs BC849CWT/R |
BC849CMTF | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | BC849C-TAPE-7 vs BC849CMTF |
BC849CLT1G | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BC849C-TAPE-7 vs BC849CLT1G |
BC849CW,115 | BC849W; BC850W - NPN general purpose transistors@en-us SC-70 3-Pin | Nexperia | BC849C-TAPE-7 vs BC849CW,115 |
BC849CW | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BC849C-TAPE-7 vs BC849CW |
BC849CW/T3 | Small Signal Bipolar Transistor | Nexperia | BC849C-TAPE-7 vs BC849CW/T3 |
BC849CW,115 | BC849W; BC850W - NPN general purpose transistors SC-70 3-Pin | NXP Semiconductors | BC849C-TAPE-7 vs BC849CW,115 |
BC849CT/R | Small Signal Bipolar Transistor | Nexperia | BC849C-TAPE-7 vs BC849CT/R |