Part Details for BC848BPDW1T1 by LRC Leshan Radio Co Ltd
Overview of BC848BPDW1T1 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BC848BPDW1T1
BC848BPDW1T1 CAD Models
BC848BPDW1T1 Part Data Attributes
|
BC848BPDW1T1
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BC848BPDW1T1
LRC Leshan Radio Co Ltd
Small Signal Bipolar Transistor, 0.1A I(C), NPN and PNP,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 200 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.38 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC848BPDW1T1
This table gives cross-reference parts and alternative options found for BC848BPDW1T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC848BPDW1T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMZ1N-TP-HF | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-6 | Micro Commercial Components | BC848BPDW1T1 vs UMZ1N-TP-HF |
IMZ2A_S1_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | BC848BPDW1T1 vs IMZ2A_S1_00001 |
PUMZ1,115 | PUMZ1 - NPN/PNP general purpose transistors@en-us TSSOP 6-Pin | Nexperia | BC848BPDW1T1 vs PUMZ1,115 |
PUMZ1-T | TRANSISTOR 100 mA, 40 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC848BPDW1T1 vs PUMZ1-T |
PUMZ1,115 | PUMZ1 - NPN/PNP general purpose transistors TSSOP 6-Pin | NXP Semiconductors | BC848BPDW1T1 vs PUMZ1,115 |
BC847S | Small Signal Bipolar Transistor, 0.2A I(C), NPN | Jiangsu Changjiang Electronics Technology Co Ltd | BC848BPDW1T1 vs BC847S |
PUMX1T/R | Small Signal Bipolar Transistor | Nexperia | BC848BPDW1T1 vs PUMX1T/R |
IMZ2A_R1_10001 | Small Signal Bipolar Transistor | PanJit Semiconductor | BC848BPDW1T1 vs IMZ2A_R1_10001 |
UMZ1TR | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, MINIMOLD, UM6, 6 PIN | ROHM Semiconductor | BC848BPDW1T1 vs UMZ1TR |
BC847BPDW1T2G | 100 mA 45 V, Co-packaged NPN and PNP Bipolar Junction Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | BC848BPDW1T1 vs BC847BPDW1T2G |