Part Details for BC846A by Diotec Semiconductor AG
Overview of BC846A by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC846A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC846ACT-ND
|
DigiKey | BJT SOT-23 65V 100MA Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
471 In Stock |
|
$0.0089 / $0.1000 | Buy Now |
DISTI #
637-BC846A
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-23, 65V, 100mA, NPN RoHS: Compliant | 2920 |
|
$0.0130 / $0.1000 | Buy Now |
DISTI #
E02:0323_06675370
|
Arrow Electronics | Trans GP BJT NPN 65V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2311 | Europe - 60000 |
|
$0.0081 / $0.0142 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-23 - 65V - 100mA - NPN RoHS: Compliant | 0 |
|
$0.0078 / $0.0123 | Buy Now |
DISTI #
78436650
|
Verical | Trans GP BJT NPN 65V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2311 | Americas - 60000 |
|
$0.0082 / $0.0142 | Buy Now |
DISTI #
78440995
|
Verical | Trans GP BJT NPN 65V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1743 Package Multiple: 1 | Americas - 19047 |
|
$0.0258 / $0.0421 | Buy Now |
DISTI #
BC846A-DIO
|
TME | Transistor: NPN, bipolar, 65V, 0.1A, 250mW, SOT23 Min Qty: 1 | 19050 |
|
$0.0137 / $0.1631 | Buy Now |
Part Details for BC846A
BC846A CAD Models
BC846A Part Data Attributes:
|
BC846A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC846A
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for BC846A
This table gives cross-reference parts and alternative options found for BC846A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC846A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC846G-A-AN3-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | BC846A vs BC846G-A-AN3-R |
TBC546 | TRANSISTOR 100 mA, 65 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, SC-43, 2-5F1G, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | BC846A vs TBC546 |
BC546A-AP | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BC846A vs BC546A-AP |
BC546-AP | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BC846A vs BC546-AP |
BC846L99Z | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | BC846A vs BC846L99Z |
BC546TF | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | BC846A vs BC546TF |
BC546A-BP | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BC846A vs BC546A-BP |
BC546TAR | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | BC846A vs BC546TAR |
BC546TA | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | BC846A vs BC546TA |
BC846L-A-AL3-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | BC846A vs BC846L-A-AL3-R |