Part Details for BC846L99Z by Fairchild Semiconductor Corporation
Overview of BC846L99Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for BC846L99Z
BC846L99Z CAD Models
BC846L99Z Part Data Attributes
|
BC846L99Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BC846L99Z
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
Alternate Parts for BC846L99Z
This table gives cross-reference parts and alternative options found for BC846L99Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC846L99Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBC546 | TRANSISTOR 100 mA, 65 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, SC-43, 2-5F1G, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | BC846L99Z vs TBC546 |
BC846L-A-AE3-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | BC846L99Z vs BC846L-A-AE3-R |
BC846S62Z | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | BC846L99Z vs BC846S62Z |
BC546_J18Z | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | BC846L99Z vs BC546_J18Z |
BC546/D10Z | 100mA, 65V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC846L99Z vs BC546/D10Z |
BC546/D28Z | 100mA, 65V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC846L99Z vs BC546/D28Z |
BC846G-A-AN3-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | BC846L99Z vs BC846G-A-AN3-R |
BC846L-A-AN3-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | BC846L99Z vs BC846L-A-AN3-R |
BC846L-A-AL3-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | BC846L99Z vs BC846L-A-AL3-R |
BC546-AP | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BC846L99Z vs BC546-AP |