Datasheets
BC807-40 by:

Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN

Part Details for BC807-40 by Continental Device India Ltd

Overview of BC807-40 by Continental Device India Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for BC807-40

BC807-40 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BC807-40 Part Data Attributes:

BC807-40 Continental Device India Ltd
Buy Now Datasheet
Compare Parts:
BC807-40 Continental Device India Ltd Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD
Part Package Code SOT-23
Package Description SOT-23, 3 PIN
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
Collector Current-Max (IC) 0.5 A
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE
DC Current Gain-Min (hFE) 250
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 0.35 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 80 MHz

Alternate Parts for BC807-40

This table gives cross-reference parts and alternative options found for BC807-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC807-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BC807R-40-TAPE-7 TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BC807-40 vs BC807R-40-TAPE-7
933628580185 Small Signal Bipolar Transistor Nexperia BC807-40 vs 933628580185
BC807-40 TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal NXP Semiconductors BC807-40 vs BC807-40
BC807-40-Q Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB Nexperia BC807-40 vs BC807-40-Q
BC807-40,215 vp_BC807_SER - 45 V, 500 mA PNP general-purpose transistors@en-us TO-236 3-Pin Nexperia BC807-40 vs BC807-40,215
933628580215 Small Signal Bipolar Transistor Nexperia BC807-40 vs 933628580215
BC807-40 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SOT-23, 3 PIN STMicroelectronics BC807-40 vs BC807-40
BC807-40/T4 Small Signal Bipolar Transistor Nexperia BC807-40 vs BC807-40/T4
BC807-40/T3 Small Signal Bipolar Transistor Nexperia BC807-40 vs BC807-40/T3
BC807-40-TAPE-7 TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BC807-40 vs BC807-40-TAPE-7
Part Number Description Manufacturer Compare
BC807-40/A2 Small Signal Bipolar Transistor Nexperia BC807-40 vs BC807-40/A2
BC807R-40-TAPE-13 TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BC807-40 vs BC807R-40-TAPE-13
933628580185 Small Signal Bipolar Transistor Nexperia BC807-40 vs 933628580185
BC807-40 TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal NXP Semiconductors BC807-40 vs BC807-40
BC807-40-TAPE-13 TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BC807-40 vs BC807-40-TAPE-13
933628580215 Small Signal Bipolar Transistor Nexperia BC807-40 vs 933628580215
BC807-40 Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 Infineon Technologies AG BC807-40 vs BC807-40
BC807-40-Q Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB Nexperia BC807-40 vs BC807-40-Q
BC807-40,215 vp_BC807_SER - 45 V, 500 mA PNP general-purpose transistors@en-us TO-236 3-Pin Nexperia BC807-40 vs BC807-40,215
BC807R-40 TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BC807-40 vs BC807R-40

BC807-40 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC807-40 by Continental Device India Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC807-40 by Continental Device India Ltd

  • Please alert me when BC807-40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BC807-40 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC807-40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BC807-40 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC807-40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC807-40 by Continental Device India Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: