Part Details for BC807-40/A2 by Nexperia
Overview of BC807-40/A2 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BC807-40/A2
BC807-40/A2 CAD Models
BC807-40/A2 Part Data Attributes:
Alternate Parts for BC807-40/A2
This table gives cross-reference parts and alternative options found for BC807-40/A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC807-40/A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC807R-40-TAPE-7 | TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC807-40/A2 vs BC807R-40-TAPE-7 |
933628580185 | Small Signal Bipolar Transistor | Nexperia | BC807-40/A2 vs 933628580185 |
BC807-40 | TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | BC807-40/A2 vs BC807-40 |
BC807-40-Q | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | Nexperia | BC807-40/A2 vs BC807-40-Q |
BC807-40,215 | vp_BC807_SER - 45 V, 500 mA PNP general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC807-40/A2 vs BC807-40,215 |
933628580215 | Small Signal Bipolar Transistor | Nexperia | BC807-40/A2 vs 933628580215 |
BC807-40 | 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SOT-23, 3 PIN | STMicroelectronics | BC807-40/A2 vs BC807-40 |
BC807-40/T4 | Small Signal Bipolar Transistor | Nexperia | BC807-40/A2 vs BC807-40/T4 |
BC807-40/T3 | Small Signal Bipolar Transistor | Nexperia | BC807-40/A2 vs BC807-40/T3 |
BC807-40-TAPE-7 | TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC807-40/A2 vs BC807-40-TAPE-7 |