Part Details for BC556BRL1 by onsemi
Overview of BC556BRL1 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BC556BRL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BC556 - Small Signal Bipolar Transistor, 0.1A, 65V, PNP, TO-92 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for BC556BRL1
BC556BRL1 CAD Models
BC556BRL1 Part Data Attributes
|
BC556BRL1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC556BRL1
onsemi
100mA, 65V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 29 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | EUROPEAN PART NUMBER | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 280 MHz |
Alternate Parts for BC556BRL1
This table gives cross-reference parts and alternative options found for BC556BRL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC556BRL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC556BJ18Z | 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC556BRL1 vs BC556BJ18Z |
BC556B18 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon | Motorola Semiconductor Products | BC556BRL1 vs BC556B18 |
BC556B-AMMO | TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | BC556BRL1 vs BC556B-AMMO |
BC556BRLRP | 100mA, 65V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC556BRL1 vs BC556BRLRP |
BC556BRL | TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN, BIP General Purpose Small Signal | onsemi | BC556BRL1 vs BC556BRL |
BC556BG | PNP Bipolar Transistor, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | BC556BRL1 vs BC556BG |
BC556B-BP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | BC556BRL1 vs BC556B-BP-HF |
BC556B18 | 100mA, 65V, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | BC556BRL1 vs BC556B18 |
BC556B | PNP Bipolar Transistor, 5000-BLKBX - Bulk Box | onsemi | BC556BRL1 vs BC556B |
BC556BRLRF | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Motorola Semiconductor Products | BC556BRL1 vs BC556BRLRF |