Part Details for BC556BJ18Z by Fairchild Semiconductor Corporation
Overview of BC556BJ18Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC556BJ18Z
BC556BJ18Z CAD Models
BC556BJ18Z Part Data Attributes
|
BC556BJ18Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BC556BJ18Z
Fairchild Semiconductor Corporation
100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for BC556BJ18Z
This table gives cross-reference parts and alternative options found for BC556BJ18Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC556BJ18Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC556B18 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon | Motorola Semiconductor Products | BC556BJ18Z vs BC556B18 |
BC556B-AMMO | TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | BC556BJ18Z vs BC556B-AMMO |
BC556BRLRP | 100mA, 65V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC556BJ18Z vs BC556BRLRP |
BC556BRL | TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN, BIP General Purpose Small Signal | onsemi | BC556BJ18Z vs BC556BRL |
BC556BG | PNP Bipolar Transistor, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | BC556BJ18Z vs BC556BG |
BC556B-BP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | BC556BJ18Z vs BC556B-BP-HF |
BC556B18 | 100mA, 65V, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | BC556BJ18Z vs BC556B18 |
BC556B | PNP Bipolar Transistor, 5000-BLKBX - Bulk Box | onsemi | BC556BJ18Z vs BC556B |
BC556BRLRF | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Motorola Semiconductor Products | BC556BJ18Z vs BC556BRLRF |
BC556BRL1 | 100mA, 65V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29, 3 PIN | onsemi | BC556BJ18Z vs BC556BRL1 |