Part Details for BC556B-AP by Micro Commercial Components
Overview of BC556B-AP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC556B-AP
BC556B-AP CAD Models
BC556B-AP Part Data Attributes
|
BC556B-AP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BC556B-AP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 280 MHz |
Alternate Parts for BC556B-AP
This table gives cross-reference parts and alternative options found for BC556B-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC556B-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC556BJ18Z | 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BC556B-AP vs BC556BJ18Z |
BC556B18 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon | Motorola Semiconductor Products | BC556B-AP vs BC556B18 |
BC556B-AMMO | TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | BC556B-AP vs BC556B-AMMO |
BC556BRLRP | 100mA, 65V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC556B-AP vs BC556BRLRP |
BC556BRL | TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN, BIP General Purpose Small Signal | onsemi | BC556B-AP vs BC556BRL |
BC556BG | PNP Bipolar Transistor, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | BC556B-AP vs BC556BG |
BC556B-BP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | BC556B-AP vs BC556B-BP-HF |
BC556B18 | 100mA, 65V, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | BC556B-AP vs BC556B18 |
BC556B | PNP Bipolar Transistor, 5000-BLKBX - Bulk Box | onsemi | BC556B-AP vs BC556B |
BC556BRLRF | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Motorola Semiconductor Products | BC556B-AP vs BC556BRLRF |