Part Details for BC1AFI1204.000000 by Winchester Interconnect
Overview of BC1AFI1204.000000 by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part Details for BC1AFI1204.000000
BC1AFI1204.000000 CAD Models
BC1AFI1204.000000 Part Data Attributes
|
BC1AFI1204.000000
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
BC1AFI1204.000000
Winchester Interconnect
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Package Description | HC49/U, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.30 | |
Additional Feature | AT CUT | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.5XB4.7XH13.5 (mm)/L0.453XB0.185XH0.531 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | NO |
Alternate Parts for BC1AFI1204.000000
This table gives cross-reference parts and alternative options found for BC1AFI1204.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC1AFI1204.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC1EFI120A4.000000 | Parallel - Fundamental Quartz Crystal, | Winchester Interconnect | BC1AFI1204.000000 vs BC1EFI120A4.000000 |
BC1EFI1204.000000 | Parallel - Fundamental Quartz Crystal, | Winchester Interconnect | BC1AFI1204.000000 vs BC1EFI1204.000000 |
BC1EFD120A4.000000 | Parallel - Fundamental Quartz Crystal, | Winchester Interconnect | BC1AFI1204.000000 vs BC1EFD120A4.000000 |
BC1AFI120A4.000000 | Parallel - Fundamental Quartz Crystal, | Winchester Interconnect | BC1AFI1204.000000 vs BC1AFI120A4.000000 |
BC1AFD120A4.000000 | Parallel - Fundamental Quartz Crystal, | Winchester Interconnect | BC1AFI1204.000000 vs BC1AFD120A4.000000 |