BC1AFI1204.000000 vs BC1EFI120A4.000000 feature comparison

BC1AFI1204.000000 Winchester Interconnect

Buy Now Datasheet

BC1EFI120A4.000000 Winchester Interconnect

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WINCHESTER INTERCONNECT WINCHESTER INTERCONNECT
Package Description HC49/U, 2 PIN HC49/U, 2 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.30 8541.60.00.30
Additional Feature AT CUT AT CUT
Aging 3 PPM/FIRST YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1000 µW 1000 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 30 ppm 30 ppm
Load Capacitance 20 pF 20 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 4 MHz 4 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension L11.5XB4.7XH13.5 (mm)/L0.453XB0.185XH0.531 (inch) L11.5XB4.7XH13.5 (mm)/L0.453XB0.185XH0.531 (inch)
Series Resistance 100 Ω 100 Ω
Surface Mount NO NO
Base Number Matches 1 1

Compare BC1AFI1204.000000 with alternatives

Compare BC1EFI120A4.000000 with alternatives