Part Details for BC065A8R2DZT1SA0 by Kyocera AVX Components
Overview of BC065A8R2DZT1SA0 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC065A8R2DZT1SA0
BC065A8R2DZT1SA0 CAD Models
BC065A8R2DZT1SA0 Part Data Attributes
|
BC065A8R2DZT1SA0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC065A8R2DZT1SA0
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.0976% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 6.0976% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for BC065A8R2DZT1SA0
This table gives cross-reference parts and alternative options found for BC065A8R2DZT1SA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC065A8R2DZT1SA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC065A8R2DZB3AA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | BC065A8R2DZT1SA0 vs BC065A8R2DZB3AA3 |
AU065A8R2DA72A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 1206, | Kyocera AVX Components | BC065A8R2DZT1SA0 vs AU065A8R2DA72A |
CL31C8R2DBCACNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 1206, | Samsung Electro-Mechanics | BC065A8R2DZT1SA0 vs CL31C8R2DBCACNE |
BC065A8R2DZJ9SA2 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | BC065A8R2DZT1SA0 vs BC065A8R2DZJ9SA2 |
CL31C8R2DBCGLNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 1206, | Samsung Electro-Mechanics | BC065A8R2DZT1SA0 vs CL31C8R2DBCGLNL |
12065A8R2DAT7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC065A8R2DZT1SA0 vs 12065A8R2DAT7A |
BC065A8R2DZT1SA2 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | BC065A8R2DZT1SA0 vs BC065A8R2DZT1SA2 |
BC065A8R2DZB9AA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | BC065A8R2DZT1SA0 vs BC065A8R2DZB9AA3 |
BC065A8R2DZB1SA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | BC065A8R2DZT1SA0 vs BC065A8R2DZB1SA3 |
BC065A8R2DZJ3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | BC065A8R2DZT1SA0 vs BC065A8R2DZJ3AA0 |