There are no models available for this part yet.
Overview of CL31C8R2DBCACNE by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CL31C8R2DBCACNE by Samsung Electro-Mechanics
Part Data Attributes for CL31C8R2DBCACNE by Samsung Electro-Mechanics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.0000082 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.85 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
6.0976%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Tape
|
Positive Tolerance
|
6.0976%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for CL31C8R2DBCACNE
This table gives cross-reference parts and alternative options found for CL31C8R2DBCACNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31C8R2DBCACNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC065A8R2DZB3AA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CL31C8R2DBCACNE vs BC065A8R2DZB3AA3 |
AU065A8R2DA72A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 1206, | Kyocera AVX Components | CL31C8R2DBCACNE vs AU065A8R2DA72A |
BC065A8R2DZJ9SA2 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CL31C8R2DBCACNE vs BC065A8R2DZJ9SA2 |
CL31C8R2DBCGLNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 1206, | Samsung Electro-Mechanics | CL31C8R2DBCACNE vs CL31C8R2DBCGLNL |
12065A8R2DAT7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CL31C8R2DBCACNE vs 12065A8R2DAT7A |
BC065A8R2DZT1SA2 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CL31C8R2DBCACNE vs BC065A8R2DZT1SA2 |
BC065A8R2DZB9AA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CL31C8R2DBCACNE vs BC065A8R2DZB9AA3 |
BC065A8R2DZB1SA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CL31C8R2DBCACNE vs BC065A8R2DZB1SA3 |
BC065A8R2DZJ3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CL31C8R2DBCACNE vs BC065A8R2DZJ3AA0 |
BC065A8R2DZB1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CL31C8R2DBCACNE vs BC065A8R2DZB1SA0 |