Part Details for BC02YA4R7DZJ6SA0 by Kyocera AVX Components
Overview of BC02YA4R7DZJ6SA0 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC02YA4R7DZJ6SA0
BC02YA4R7DZJ6SA0 CAD Models
BC02YA4R7DZJ6SA0 Part Data Attributes
|
BC02YA4R7DZJ6SA0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC02YA4R7DZJ6SA0
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10.6383% +Tol, 10.6383% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10.6383% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 10.6383% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for BC02YA4R7DZJ6SA0
This table gives cross-reference parts and alternative options found for BC02YA4R7DZJ6SA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC02YA4R7DZJ6SA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N4R7D160YH-HB | Ceramic Capacitor, Ceramic, 16V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | Knowles Capacitors | BC02YA4R7DZJ6SA0 vs 0402N4R7D160YH-HB |
0402N4R7D160Y | Ceramic Capacitor, Ceramic, 16V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | Knowles Capacitors | BC02YA4R7DZJ6SA0 vs 0402N4R7D160Y |
0402N4R7D160YHW-HB | Ceramic Capacitor, Ceramic, 16V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | Knowles Capacitors | BC02YA4R7DZJ6SA0 vs 0402N4R7D160YHW-HB |
VJ0402A4R7DFJAB5G | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | Vishay Intertechnologies | BC02YA4R7DZJ6SA0 vs VJ0402A4R7DFJAB5G |
0402N4R7D160YHT-HB | Ceramic Capacitor, Ceramic, 16V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | Knowles Capacitors | BC02YA4R7DZJ6SA0 vs 0402N4R7D160YHT-HB |
BC02YA4R7DZB6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10.6383% +Tol, 10.6383% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | BC02YA4R7DZJ6SA0 vs BC02YA4R7DZB6AA1 |
BC02YA4R7DZB1SA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | BC02YA4R7DZJ6SA0 vs BC02YA4R7DZB1SA3 |
BC02YA4R7DZT3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10.6383% +Tol, 10.6383% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | BC02YA4R7DZJ6SA0 vs BC02YA4R7DZT3SA1 |
BC02YA4R7DZB9AA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | BC02YA4R7DZJ6SA0 vs BC02YA4R7DZB9AA3 |
AU02YA4R7DA72A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | Kyocera AVX Components | BC02YA4R7DZJ6SA0 vs AU02YA4R7DA72A |