Datasheets
BBSY00100505300Y00 by:

Ferrite Chip,

Part Details for BBSY00100505300Y00 by Chilisin Electronics Corp

Overview of BBSY00100505300Y00 by Chilisin Electronics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BBSY00100505300Y00

BBSY00100505300Y00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BBSY00100505300Y00 Part Data Attributes

BBSY00100505300Y00 Chilisin Electronics Corp
Buy Now Datasheet
Compare Parts:
BBSY00100505300Y00 Chilisin Electronics Corp Ferrite Chip,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CHILISIN ELECTRONICS CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.2 Ω
Filter Type FERRITE CHIP
Height 0.5 mm
Length 1 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 30 OHM Ω
Packing Method TR, PAPER, 7 INCH
Rated Current 0.5 A
Width 0.5 mm

Alternate Parts for BBSY00100505300Y00

This table gives cross-reference parts and alternative options found for BBSY00100505300Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBSY00100505300Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BBSJ00100505300Y00 Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN Pulse Electronics Corporation BBSY00100505300Y00 vs BBSJ00100505300Y00
GMLB-100505-0033Y-SY Ferrite Chip, Pulse Maglayers BBSY00100505300Y00 vs GMLB-100505-0033Y-SY
CBM02YTAN121-1 Ferrite Chip, Viking Tech Corp BBSY00100505300Y00 vs CBM02YTAN121-1
SBY100505T-500Y-N Ferrite Chip, Chilisin Electronics Corp BBSY00100505300Y00 vs SBY100505T-500Y-N
BBSY00100505800Y00 Ferrite Chip, Chilisin Electronics Corp BBSY00100505300Y00 vs BBSY00100505800Y00
GMLB-100505-0047Y-SY Ferrite Chip, Pulse Maglayers BBSY00100505300Y00 vs GMLB-100505-0047Y-SY
SBY100505T-750Y-N Ferrite Chip, Chilisin Electronics Corp BBSY00100505300Y00 vs SBY100505T-750Y-N
SBY100505T-750Y-AU Ferrite Chip Chilisin Electronics Corp BBSY00100505300Y00 vs SBY100505T-750Y-AU
GMLB-100505-0050Y-SY Ferrite Chip, Pulse Maglayers BBSY00100505300Y00 vs GMLB-100505-0050Y-SY
SBY100505T-470Y-N Ferrite Chip, Chilisin Electronics Corp BBSY00100505300Y00 vs SBY100505T-470Y-N
Part Number Description Manufacturer Compare
EMI1206-300 Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 1206, 2 PIN API Delevan BBSY00100505300Y00 vs EMI1206-300
BBSY00100505300Y00 Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN Pulse Maglayers BBSY00100505300Y00 vs BBSY00100505300Y00
WB201209B390QLT05 Ferrite Chip, 1 Function(s), 0.5A, LEAD FREE, EIA STD PACKAGE SIZE 0805, 2 PIN Walsin Technology Corporation BBSY00100505300Y00 vs WB201209B390QLT05
WB160808B400QLT05 Ferrite Chip, 1 Function(s), 0.5A, LEAD FREE, EIA STD PACKAGE SIZE 0603, 2 PIN Walsin Technology Corporation BBSY00100505300Y00 vs WB160808B400QLT05
ACML-0402H-700N-T Ferrite Chip Abracon Corporation BBSY00100505300Y00 vs ACML-0402H-700N-T
ACML-0402H-300 Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN Abracon Corporation BBSY00100505300Y00 vs ACML-0402H-300
SZ1608F050TF Ferrite Chip, 1 Function(s), 0.5A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN Sunlord BBSY00100505300Y00 vs SZ1608F050TF
FB321611T-550Y-S Ferrite Chip, 1 Function(s), 0.5A, SURFACE MOUNT PACKAGE-2 Cal-Chip Electronics BBSY00100505300Y00 vs FB321611T-550Y-S
BBSJ00100505300Y00 Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN Pulse Electronics Corporation BBSY00100505300Y00 vs BBSJ00100505300Y00
ACML-0402H-300N-T Ferrite Chip Abracon Corporation BBSY00100505300Y00 vs ACML-0402H-300N-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BBSY00100505300Y00 by Chilisin Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BBSY00100505300Y00 by Chilisin Electronics Corp

Select Manufacturer
Which Manufacturer of BBSY00100505300Y00 would you like to use for your alert(s)?
  • Please alert me when BBSY00100505300Y00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BBSY00100505300Y00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BBSY00100505300Y00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BBSY00100505300Y00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BBSY00100505300Y00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BBSY00100505300Y00 by Chilisin Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: