BBPY00160808190Y00
Description: Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN

Overview of BBPY00160808190Y00 by Chilisin Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BBPY00160808190Y00 by Chilisin Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BBPY00160808190Y00 by Chilisin Electronics Corp

BBPY00160808190Y00
Chilisin Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CHILISIN ELECTRONICS CORP
Package Description
EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
Reach Compliance Code
compliant
DC Resistance-Max
0.03 Ω
Filter Type
FERRITE CHIP
Height
0.8 mm
Length
1.6 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
19 OHM Ω
Packing Method
TR, PAPER, 7 INCH
Rated Current
3 A
Width
0.8 mm
Want to compare parts?
  1. BBPY00160808190Y00
    Chilisin Electronics Corp
    Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
    VS

Alternate Parts for BBPY00160808190Y00

This table gives cross-reference parts and alternative options found for BBPY00160808190Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBPY00160808190Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ABUP00160808101Y00 Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), Pulse Electronics Corporation BBPY00160808190Y00 vs ABUP00160808101Y00
ABUP00160808121Y00 Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), Pulse Electronics Corporation BBPY00160808190Y00 vs ABUP00160808121Y00
BBHV00160808600Y00 Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN MagLayers Scientific-Technics Co Ltd BBPY00160808190Y00 vs BBHV00160808600Y00
BBPY00160808260Y00 Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN Chilisin Electronics Corp BBPY00160808190Y00 vs BBPY00160808260Y00
BBUP00160808121Y00 Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN MagLayers Scientific-Technics Co Ltd BBPY00160808190Y00 vs BBUP00160808121Y00
Part Number Description Manufacturer Compare
MCP0805F600PT-T Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN AEM Inc BBPY00160808190Y00 vs MCP0805F600PT-T
CZP2AFTTE110J Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0805, 2 PIN KOA Speer Electronics Inc BBPY00160808190Y00 vs CZP2AFTTE110J
BBPY00160808260Y00 Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN Chilisin Electronics Corp BBPY00160808190Y00 vs BBPY00160808260Y00
CZP2AFTTE150J Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0805, 2 PIN KOA Speer Electronics Inc BBPY00160808190Y00 vs CZP2AFTTE150J
CZP2AFTTE600J Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0805, 2 PIN KOA Speer Electronics Inc BBPY00160808190Y00 vs CZP2AFTTE600J
BBPY00321611800Y00 Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN Chilisin Electronics Corp BBPY00160808190Y00 vs BBPY00321611800Y00
BLM41P181SGPT Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1806, 2 PIN Murata Manufacturing Co Ltd BBPY00160808190Y00 vs BLM41P181SGPT
CZP2AFTTE300K Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0805, 2 PIN KOA Speer Electronics Inc BBPY00160808190Y00 vs CZP2AFTTE300K
BBUP00160808101Y00 Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN MagLayers Scientific-Technics Co Ltd BBPY00160808190Y00 vs BBUP00160808101Y00
CZP2AFTTE220J Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0805, 2 PIN KOA Speer Electronics Inc BBPY00160808190Y00 vs CZP2AFTTE220J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BBPY00160808190Y00 by Chilisin Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BBPY00160808190Y00 by Chilisin Electronics Corp

  • Please alert me when BBPY00160808190Y00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BBPY00160808190Y00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BBPY00160808190Y00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BBPY00160808190Y00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BBPY00160808190Y00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BBPY00160808190Y00 by Chilisin Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: