BBPY00160808190Y00 vs ABUP00160808121Y00 feature comparison

BBPY00160808190Y00 Chilisin Electronics Corp

Buy Now Datasheet

ABUP00160808121Y00 Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CHILISIN ELECTRONICS CORP PULSE ELECTRONICS CORP
Package Description EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
Reach Compliance Code compliant compliant
DC Resistance-Max 0.03 Ω 0.03 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 19 OHM Ω 120 OHM Ω
Packing Method TR, PAPER, 7 INCH TR, PAPER, 7 INCH
Rated Current 3 A 3 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Factory Lead Time 14 Weeks
Screening Level AEC-Q200

Compare BBPY00160808190Y00 with alternatives

Compare ABUP00160808121Y00 with alternatives