There are no models available for this part yet.
Overview of BBFY00100505471YHN by Chilisin Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
CAD Models for BBFY00100505471YHN by Chilisin Electronics Corp
Part Data Attributes for BBFY00100505471YHN by Chilisin Electronics Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CHILISIN ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
DC Resistance-Max
|
0.6 Ω
|
Filter Type
|
FERRITE CHIP
|
Height
|
0.5 mm
|
Length
|
1 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
470 OHM Ω
|
Packing Method
|
TR, 7 INCH
|
Rated Current
|
0.3 A
|
Width
|
0.5 mm
|
Alternate Parts for BBFY00100505471YHN
This table gives cross-reference parts and alternative options found for BBFY00100505471YHN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBFY00100505471YHN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMLB-100505-0600Y-SJ | Ferrite Chip, | MagLayers Scientific-Technics Co Ltd | BBFY00100505471YHN vs GMLB-100505-0600Y-SJ |
MMZ1005S601CT000 | Ferrite Chip, 1 Function(s), 0.3A, | TDK Corporation | BBFY00100505471YHN vs MMZ1005S601CT000 |
MMZ1005D680CT | Ferrite Chip, 1 Function(s), 0.4A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | TDK Corporation | BBFY00100505471YHN vs MMZ1005D680CT |
BLM15BB121SZ1D | Ferrite Chip, 1 Function(s), 0.3A, | Murata Manufacturing Co Ltd | BBFY00100505471YHN vs BLM15BB121SZ1D |
BK1005HW601-T | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN | TAIYO YUDEN | BBFY00100505471YHN vs BK1005HW601-T |
SHB-1M1005-601JL | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | BBFY00100505471YHN vs SHB-1M1005-601JL |
ACML-0402H-601N-T | Ferrite Chip | Abracon Corporation | BBFY00100505471YHN vs ACML-0402H-601N-T |
MMZ1005Y601CT000 | Ferrite Chip, 1 Function(s), 0.25A, | TDK Corporation | BBFY00100505471YHN vs MMZ1005Y601CT000 |
CIM05J601NC | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN | Samsung Electro-Mechanics | BBFY00100505471YHN vs CIM05J601NC |
BBSJ00100505601Y00 | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | BBFY00100505471YHN vs BBSJ00100505601Y00 |