Part Details for BB8044MG355 by GTK UK Ltd
Overview of BB8044MG355 by GTK UK Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BB8044MG355
BB8044MG355 CAD Models
BB8044MG355 Part Data Attributes
|
BB8044MG355
GTK UK Ltd
Buy Now
Datasheet
|
Compare Parts:
BB8044MG355
GTK UK Ltd
Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GTK UK LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.126 inch | |
Body Depth | 0.14 inch | |
Body Length | 0.76 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN/LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 44 |
Alternate Parts for BB8044MG355
This table gives cross-reference parts and alternative options found for BB8044MG355. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB8044MG355, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NPO5K-P08P-044 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Morethanall Co Ltd | BB8044MG355 vs NPO5K-P08P-044 |
0878344441 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Natural Insulator, | Molex | BB8044MG355 vs 0878344441 |
091A02-CC000 | Board Connector, 60 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug | Starconn Connectors | BB8044MG355 vs 091A02-CC000 |
RFCP-44W0-E | Board Connector, 44 Contact(s), 2 Row(s), Male, Locking, Blue Insulator, Plug, | JST Manufacturing | BB8044MG355 vs RFCP-44W0-E |
091A02-CC00A | Board Connector, 60 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug | Starconn Connectors | BB8044MG355 vs 091A02-CC00A |
BTB-08P-A044 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle | SunLight | BB8044MG355 vs BTB-08P-A044 |
091A02-CA00A | Board Connector, 60 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug | Starconn Connectors | BB8044MG355 vs 091A02-CA00A |
091A02-CB00A | Board Connector, 60 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug | Starconn Connectors | BB8044MG355 vs 091A02-CB00A |
0878314435 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Molex | BB8044MG355 vs 0878314435 |
091A02-CA000 | Board Connector, 60 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug | Starconn Connectors | BB8044MG355 vs 091A02-CA000 |