BB8044MG355 vs 091A02-CA000 feature comparison

BB8044MG355 GTK UK Ltd

Buy Now Datasheet

091A02-CA000 Starconn Connectors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer GTK UK LTD STARCONN ELECTRONICS LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT HIGH SIGNAL DENSITY
Board Mounting Option PEG PEG
Body Breadth 0.126 inch 0.543 inch
Body Depth 0.14 inch 0.896 inch
Body Length 0.76 inch 0.945 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination TIN/LEAD OVER NICKEL TIN/LEAD OVER NICKEL
Contact Gender MALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 40 mΩ
Dielectric Withstanding Voltage 500VAC V 1000VAC V
Filter Feature NO NO
Insulation Resistance 100000000 Ω 5000000000 Ω
Insulator Color NATURAL
Insulator Material POLYAMIDE GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.031 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 5
Number of Rows Loaded 2 5
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -20 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.81 mm 2.0066 mm
Plating Thickness FLASH inch 50u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.5 A 1 A
Reference Standard UL UL
Terminal Pitch 0.7874 mm 2.0066 mm
Termination Type SURFACE MOUNT PRESS FIT
Total Number of Contacts 44 60
Base Number Matches 1 1
Contact Style SQ PIN-SKT
Insertion Force-Max .4448 N
Mating Contact Row Spacing 0.079 inch
Terminal Length 0.134 inch
Withdrawl Force-Min .139 N

Compare BB8044MG355 with alternatives

Compare 091A02-CA000 with alternatives