Part Details for BAV70T1 by Nexperia
Overview of BAV70T1 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAV70T1
BAV70T1 CAD Models
BAV70T1 Part Data Attributes
|
BAV70T1
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAV70T1
Nexperia
Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.17 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV70T1
This table gives cross-reference parts and alternative options found for BAV70T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAV70TB_R1_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.075A, 100V V(RRM), Silicon, | BAV70T1 vs BAV70TB_R1_00001 |
BAV70W-AU_R2_000A1 | PanJit Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, | BAV70T1 vs BAV70W-AU_R2_000A1 |
BAV70TB_R1_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.075A, 100V V(RRM), Silicon, | BAV70T1 vs BAV70TB_R1_10001 |
BAV70FN3 | PanJit Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DFN-3 | BAV70T1 vs BAV70FN3 |
BAV70W_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, | BAV70T1 vs BAV70W_R2_00001 |
BAV70TBT/R7 | PanJit Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BAV70T1 vs BAV70TBT/R7 |