Part Details for BAV70FN3 by PanJit Semiconductor
Overview of BAV70FN3 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for BAV70FN3
BAV70FN3 CAD Models
BAV70FN3 Part Data Attributes
|
BAV70FN3
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAV70FN3
PanJit Semiconductor
Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DFN-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Part Package Code | DFN | |
Package Description | R-PBCC-N3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PBCC-N3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAV70FN3
This table gives cross-reference parts and alternative options found for BAV70FN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70FN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV70W-AU_R1_000A1 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, | PanJit Semiconductor | BAV70FN3 vs BAV70W-AU_R1_000A1 |
BAV70FN3_R1_00001 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, DFN-3 | PanJit Semiconductor | BAV70FN3 vs BAV70FN3_R1_00001 |
BAV70FN3T/R7 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DFN-3 | PanJit Semiconductor | BAV70FN3 vs BAV70FN3T/R7 |
BAV70W_R1_00001 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, | PanJit Semiconductor | BAV70FN3 vs BAV70W_R1_00001 |
BAV70W-AU_R2_000A1 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, | PanJit Semiconductor | BAV70FN3 vs BAV70W-AU_R2_000A1 |