Part Details for BAV23C-HE3-18 by Vishay Intertechnologies
Overview of BAV23C-HE3-18 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for BAV23C-HE3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2413
|
Newark | Switching Diode Genpurp Sot23 |Vishay BAV23C-HE3-18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0510 | Buy Now |
DISTI #
78-BAV23C-HE3-18
|
Mouser Electronics | Small Signal Switching Diodes 250 Volt 200mA 50ns Dual Common Cathode RoHS: Compliant | 9632 |
|
$0.0350 / $0.3600 | Buy Now |
|
Bristol Electronics | 2264 |
|
RFQ | ||
DISTI #
BAV23C-HE3-18
|
TTI | Small Signal Switching Diodes 250 Volt 200mA 50ns Dual Common Cathode RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0370 / $0.0460 | Buy Now |
Part Details for BAV23C-HE3-18
BAV23C-HE3-18 CAD Models
BAV23C-HE3-18 Part Data Attributes
|
BAV23C-HE3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAV23C-HE3-18
Vishay Intertechnologies
Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Case Connection | UNSPECIFIED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 9 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAV23C-HE3-18
This table gives cross-reference parts and alternative options found for BAV23C-HE3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV23C-HE3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV23C-G3-18 | Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAV23C-HE3-18 vs BAV23C-G3-18 |
BAV23C-E3-18 | Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAV23C-HE3-18 vs BAV23C-E3-18 |
BAV23C-E3-08 | Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAV23C-HE3-18 vs BAV23C-E3-08 |
BAV23C-G3-08 | Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAV23C-HE3-18 vs BAV23C-G3-08 |