Part Details for BAV23CLT3G by onsemi
Overview of BAV23CLT3G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV23CLT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BAV23CL - 250 V Dual High Voltage Common Cathode Switching Diode RoHS: Compliant Status: Obsolete Min Qty: 1 | 60000 |
|
$0.0224 / $0.0263 | Buy Now |
|
Flip Electronics | Stock, ship today | 40000 |
|
RFQ |
Part Details for BAV23CLT3G
BAV23CLT3G CAD Models
BAV23CLT3G Part Data Attributes
|
BAV23CLT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAV23CLT3G
onsemi
250 V Dual High Voltage Common Cathode Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 250 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1.7 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.39 W | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAV23CLT3G
This table gives cross-reference parts and alternative options found for BAV23CLT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV23CLT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAV23C-215 | Nexperia | Check for Price | Rectifier Diode | BAV23CLT3G vs BAV23C-215 |
BAV23C-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 2 Element, 0.225A, 200V V(RRM), Silicon, | BAV23CLT3G vs BAV23C-TP-HF |
BAV23C-13 | Diodes Incorporated | Check for Price | Rectifier Diode, 2 Element, 0.4A, 250V V(RRM), Silicon, PLASTIC, SOT-23, 3 PIN | BAV23CLT3G vs BAV23C-13 |
BAV23C/DG,215 | NXP Semiconductors | Check for Price | DIODE 0.225 A, 250 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, HALOGEN FREE, PLASTIC PACKAGE-3, Signal Diode | BAV23CLT3G vs BAV23C/DG,215 |
BAV23CA | Diotec Semiconductor AG | $0.0240 | Rectifier Diode | BAV23CLT3G vs BAV23CA |
BAV23C,215 | NXP Semiconductors | Check for Price | BAV23 series - Dual high-voltage switching diodes TO-236 3-Pin | BAV23CLT3G vs BAV23C,215 |
BAV23C/DG | Nexperia | Check for Price | Rectifier Diode | BAV23CLT3G vs BAV23C/DG |
934061767215 | Nexperia | Check for Price | Rectifier Diode | BAV23CLT3G vs 934061767215 |
BAV23C-E3-08 | Vishay Intertechnologies | $0.0509 | Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | BAV23CLT3G vs BAV23C-E3-08 |
BAV23C-G3-08 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon, GREEN PACKAGE-3 | BAV23CLT3G vs BAV23C-G3-08 |