BAV19_R2_10001
Description: Rectifier Diode,

Overview of BAV19_R2_10001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Telecommunications

Price & Stock for BAV19_R2_10001 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-BAV19_R2_10001
Mouser Electronics Diodes - General Purpose, Power, Switching BAV19/TR/15"/RoHS/10K/DO-35/SWI/AXIAL/UF-04/SY0307047/PJ/// RoHS: Compliant 0
  • 10,000 $0.0250
  • 20,000 $0.0230
  • 50,000 $0.0200
  • 100,000 $0.0160
$0.0160 / $0.0250 Order Now
NAC 100V,Small Signal Switching Diodes,SOT-323,4A RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 0
RFQ

CAD Models for BAV19_R2_10001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAV19_R2_10001 by PanJit Semiconductor

BAV19_R2_10001
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Package Description
O-XALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
PANJIT
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.5 W
Rep Pk Reverse Voltage-Max
120 V
Reverse Recovery Time-Max
0.05 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. BAV19_R2_10001
    PanJit Semiconductor
    Rectifier Diode,
    VS

Alternate Parts for BAV19_R2_10001

This table gives cross-reference parts and alternative options found for BAV19_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV19_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAV19_B0_10001 Rectifier Diode, PanJit Semiconductor BAV19_R2_10001 vs BAV19_B0_10001
BAV19_AY_10001 Rectifier Diode, PanJit Semiconductor BAV19_R2_10001 vs BAV19_AY_10001
Part Number Description Manufacturer Compare
BAV19 Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 Hitano Enterprise Corp BAV19_R2_10001 vs BAV19
BAV19-35B Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor BAV19_R2_10001 vs BAV19-35B
BAV19_AX_10001 Rectifier Diode, PanJit Semiconductor BAV19_R2_10001 vs BAV19_AX_10001
BAV19-35_R2_100A1 Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35, PanJit Semiconductor BAV19_R2_10001 vs BAV19-35_R2_100A1
BAV19 Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 Taiwan Semiconductor BAV19_R2_10001 vs BAV19
BAV19 Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35, DO-35, 2 PIN Mullard Ltd BAV19_R2_10001 vs BAV19
BAV19-35T/B Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor BAV19_R2_10001 vs BAV19-35T/B
BAV19_AY_10001 Rectifier Diode, PanJit Semiconductor BAV19_R2_10001 vs BAV19_AY_10001
BAV19-35T/R Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor BAV19_R2_10001 vs BAV19-35T/R
BAV19_B0_10001 Rectifier Diode, PanJit Semiconductor BAV19_R2_10001 vs BAV19_B0_10001

Related Parts for BAV19_R2_10001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAV19_R2_10001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAV19_R2_10001 by PanJit Semiconductor

  • Please alert me when BAV19_R2_10001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BAV19_R2_10001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAV19_R2_10001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BAV19_R2_10001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAV19_R2_10001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAV19_R2_10001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: