Part Details for BAV19 by Mullard Ltd
Overview of BAV19 by Mullard Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Telecommunications
Part Details for BAV19
BAV19 CAD Models
BAV19 Part Data Attributes
|
BAV19
Mullard Ltd
Buy Now
Datasheet
|
Compare Parts:
BAV19
Mullard Ltd
Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35, DO-35, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MULLARD LTD | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BAV19
This table gives cross-reference parts and alternative options found for BAV19. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV19, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV19-35_AY_100A1 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35, | PanJit Semiconductor | BAV19 vs BAV19-35_AY_100A1 |
BAV19A0G | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35, | Taiwan Semiconductor | BAV19 vs BAV19A0G |
BAV19 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 | Taiwan Semiconductor | BAV19 vs BAV19 |
BAV19-35B | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | BAV19 vs BAV19-35B |
BAV19-35T/R | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | BAV19 vs BAV19-35T/R |
BAV19-35T/B | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | BAV19 vs BAV19-35T/B |
BAV19-35_R2_100A1 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35, | PanJit Semiconductor | BAV19 vs BAV19-35_R2_100A1 |