There are no models available for this part yet.
Overview of BAV19 by Continental Device India Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Telecommunications
CAD Models for BAV19 by Continental Device India Ltd
Part Data Attributes for BAV19 by Continental Device India Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CONTINENTAL DEVICE INDIA LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.25 V
|
JEDEC-95 Code
|
DO-35
|
JESD-30 Code
|
O-LALF-W2
|
Non-rep Pk Forward Current-Max
|
1 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Output Current-Max
|
0.25 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Power Dissipation-Max
|
0.4 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
120 V
|
Reverse Current-Max
|
0.1 µA
|
Reverse Recovery Time-Max
|
0.05 µs
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for BAV19
This table gives cross-reference parts and alternative options found for BAV19. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV19, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV19TR | High Voltage General Purpose Diode, 10000-REEL | onsemi | BAV19 vs BAV19TR |
BAV19AMO | DIODE 0.25 A, 120 V, SILICON, SIGNAL DIODE, DO-35, Signal Diode | NXP Semiconductors | BAV19 vs BAV19AMO |
BAV19 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35, D2, 2 PIN | Fairchild Semiconductor Corporation | BAV19 vs BAV19 |
BAV19.TR | DIODE 0.2 A, 120 V, SILICON, SIGNAL DIODE, DO-35, Signal Diode | Fairchild Semiconductor Corporation | BAV19 vs BAV19.TR |
BAV19TR | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35 | Fairchild Semiconductor Corporation | BAV19 vs BAV19TR |
Related Parts for BAV19
-
BAV99Rectifier Diodes
-
BZD27C9V1PHM2GZener Diodes
-
ELH338M063AR2AAFixed Capacitors
-
MSMCJ20CAE3Transient Suppressors
-
BUK9535-55APower Field-Effect Transistors
-
MSC1214Y3PAGTG4Microcontrollers
-
ERJ2RKF1003XFixed Resistors
-
BD91501MUV-GE2Switching Regulator or Controllers
-
BF245BSmall Signal Field-Effect Transistors