Part Details for BAV16WS by Lite-On Semiconductor Corporation
Overview of BAV16WS by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Part Details for BAV16WS
BAV16WS CAD Models
BAV16WS Part Data Attributes:
|
BAV16WS
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BAV16WS
Lite-On Semiconductor Corporation
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 |
Alternate Parts for BAV16WS
This table gives cross-reference parts and alternative options found for BAV16WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV16WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV19WRH | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | BAV16WS vs BAV19WRH |
BAV16W | Rectifier Diode, 1 Element, 0.15A, Silicon, PLASTIC, SOD-123, 2 PIN | Promax-Johnton Electronic Corporation | BAV16WS vs BAV16W |
BAV16W | Rectifier Diode | Taiwan Semiconductor | BAV16WS vs BAV16W |
BAV19W-GT1 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BAV16WS vs BAV19W-GT1 |
BAV19W-7-F | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BAV16WS vs BAV19W-7-F |
BAV19W | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | BAV16WS vs BAV19W |
BAV19W | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | BAV16WS vs BAV19W |
BAV19W | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sensitron Semiconductors | BAV16WS vs BAV19W |
BAV19W-T1 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sensitron Semiconductors | BAV16WS vs BAV19W-T1 |
BAV19W-G-N0RB | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, | Taiwan Semiconductor | BAV16WS vs BAV19W-G-N0RB |