Part Details for BAV19WRH by Taiwan Semiconductor
Overview of BAV19WRH by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAV19WRH
BAV19WRH CAD Models
BAV19WRH Part Data Attributes
|
BAV19WRH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAV19WRH
Taiwan Semiconductor
Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.41 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAV19WRH
This table gives cross-reference parts and alternative options found for BAV19WRH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV19WRH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAV19W | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | BAV19WRH vs BAV19W |
BAV19W | Bytesonic Corporation | Check for Price | Rectifier Diode | BAV19WRH vs BAV19W |
BAV19W-E3-18 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | BAV19WRH vs BAV19W-E3-18 |
BAV16W-7-F | Diodes Incorporated | $0.0732 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | BAV19WRH vs BAV16W-7-F |
BAV19W | Galaxy Microelectronics | Check for Price | Surface Mount Small Signal Switching Diode; Configuration: Single; VRRM Max (V): 100; IAV Max (A): 0.2; VFM Max (V): 1.25; @ IF (A): 0.2; IR Max (UA): 0.1; @VR (V): 100; TRR Max (NS): 50; Pin: F1; Package: SOD-123 | BAV19WRH vs BAV19W |
BAV19W | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Rectifier Diode | BAV19WRH vs BAV19W |
BAV16W_R2_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, SOD-123, 2 PIN | BAV19WRH vs BAV16W_R2_10001 |
BAV19W | Continental Device India Ltd | Check for Price | Rectifier Diode | BAV19WRH vs BAV19W |