BAT54XV2T1
Description: 200 mA, 30 V, Schottky Diode, SOD-523 2 LEAD, 3000-REEL

Overview of BAT54XV2T1 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BAT54XV2T1 by onsemi

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   192
RFQ
Flip Electronics Stock 1320000
RFQ

CAD Models for BAT54XV2T1 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAT54XV2T1 by onsemi

BAT54XV2T1
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOD-523 2 LEAD
Package Description
R-PDSO-F2
Pin Count
2
Manufacturer Package Code
502-01
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Samacsys Manufacturer
onsemi
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.24 V
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
0.6 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
Reverse Recovery Time-Max
0.005 µs
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. BAT54XV2T1
    onsemi
    200 mA, 30 V, Schottky Diode, SOD-523 2 LEAD, 3000-REEL
    VS

Alternate Parts for BAT54XV2T1

This table gives cross-reference parts and alternative options found for BAT54XV2T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54XV2T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAT54L 0.2A, 30V, SILICON, SIGNAL DIODE, 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2 NXP Semiconductors BAT54XV2T1 vs BAT54L
BAT54R Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation BAT54XV2T1 vs BAT54R
BAT54L,315 BAT54L - Schottky barrier diode@en-us DFN 2-Pin Nexperia BAT54XV2T1 vs BAT54L,315
BAT54KFILM 40 V, 300 mA General purpose Signal Schottky Diode STMicroelectronics BAT54XV2T1 vs BAT54KFILM
BAT54LP-7 Rectifier Diode, SPC Multicomp BAT54XV2T1 vs BAT54LP-7
BAT54LP-7 Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, LEADLESS, ULTRA SMALL, PLASTIC, CASE DFN1006-2, 2 PIN Diodes Incorporated BAT54XV2T1 vs BAT54LP-7
BAT54ZFILM 40 V, 300 mA General purpose Signal Schottky Diode STMicroelectronics BAT54XV2T1 vs BAT54ZFILM
BAT54L Rectifier Diode Nexperia BAT54XV2T1 vs BAT54L
Part Number Description Manufacturer Compare
BAT54XV2T5G 200 mA, 30 V, Schottky Diode, SOD-523 2 LEAD, 8000-REEL onsemi BAT54XV2T1 vs BAT54XV2T5G
BAT54L,315 BAT54L - Schottky barrier diode@en-us DFN 2-Pin Nexperia BAT54XV2T1 vs BAT54L,315
BAT54WS Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 Formosa Microsemi Co Ltd BAT54XV2T1 vs BAT54WS
BAT54WS-TP Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components BAT54XV2T1 vs BAT54WS-TP
1PS76SB10-QF 1PS76SB10-Q - Schottky barrier diode@en-us SOD 2-Pin Nexperia BAT54XV2T1 vs 1PS76SB10-QF
934045390145 Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon Nexperia BAT54XV2T1 vs 934045390145
BAT54H Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon Nexperia BAT54XV2T1 vs BAT54H
BAT54WS-E3-08 Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies BAT54XV2T1 vs BAT54WS-E3-08
BAT54WS-7 Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 Diodes Incorporated BAT54XV2T1 vs BAT54WS-7
BAT5403WE6327HTSA1 Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 Infineon Technologies AG BAT54XV2T1 vs BAT5403WE6327HTSA1

Related Parts for BAT54XV2T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAT54XV2T1 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAT54XV2T1 by onsemi

  • Please alert me when BAT54XV2T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAT54XV2T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAT54XV2T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAT54XV2T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAT54XV2T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAT54XV2T1 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: