Part Details for BAT54T3 by Motorola Semiconductor Products
Overview of BAT54T3 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BAT54T3
BAT54T3 CAD Models
BAT54T3 Part Data Attributes:
|
BAT54T3
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
BAT54T3
Motorola Semiconductor Products
Rectifier Diode, Schottky, 1 Element, Silicon, CASE 425-04, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT54T3
This table gives cross-reference parts and alternative options found for BAT54T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54T1G | 200 mA, 30 V, Schottky Barrier Diode, SOD-123 2 LEAD, 3000-REEL | onsemi | BAT54T3 vs BAT54T1G |
BAT54T1 | 200 mA, 30 V, Schottky Barrier Diode, SOD-123 2 LEAD, 3000-REEL | onsemi | BAT54T3 vs BAT54T1 |