-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 30 V, Schottky Barrier Diode, SOD-123 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H4554
|
Newark | Schottky Rectifier, 200Ma, 30V, Sod-123, Diode Configuration:Single, Repetitive Peak Reverse Voltage:40V, Average Forward Current:200Ma, Forward Voltage Max:350Mv, Forward Surge Current:600Ma, Operating Temperature Max:150°C Rohs Compliant: Yes |Onsemi BAT54T1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6920 |
|
$0.0580 / $0.2930 | Buy Now |
DISTI #
72T0923
|
Newark | Small Signal Schottky Diode, Single, 30 V, 200 Ma, 350 Mv, 600 Ma, 150 C Rohs Compliant: Yes |Onsemi BAT54T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 54594 |
|
$0.0620 / $0.2970 | Buy Now |
DISTI #
31Y0426
|
Newark | Small Signal Schottky Diode, Single, 30 V, 200 Ma, 350 Mv, 600 Ma, 150 C Rohs Compliant: Yes |Onsemi BAT54T1G Min Qty: 30000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0390 / $0.0400 | Buy Now |
DISTI #
67R1284
|
Newark | Schottky Diode, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:40V, Average Forward Current:200Ma, Forward Voltage Max:350Mv, Forward Surge Current:600Ma, Operating Temperature Max:150°C, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi BAT54T1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0380 | Buy Now |
DISTI #
BAT54T1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA SOD123 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
109786 In Stock |
|
$0.0280 / $0.2800 | Buy Now |
DISTI #
BAT54T1G
|
Avnet Americas | Small Signal Schottky Diode, Single, 30 V, 200 mA, 800 mV, 600 mA, 125 °C, SOD-123, 2 Pins - Tape and Reel (Alt: BAT54T1G) RoHS: Compliant Min Qty: 27778 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 60000 Partner Stock |
|
$0.0223 / $0.0266 | Buy Now |
DISTI #
BAT54T1G
|
Avnet Americas | Small Signal Schottky Diode, Single, 30 V, 200 mA, 800 mV, 600 mA, 125 °C, SOD-123, 2 Pins - Tape and Reel (Alt: BAT54T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0281 / $0.0315 | Buy Now |
DISTI #
88H4554
|
Avnet Americas | Small Signal Schottky Diode, Single, 30 V, 200 mA, 800 mV, 600 mA, 125 °C, SOD-123, 2 Pins - Product that comes on tape, but is not reeled (Alt: 88H4554) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 4 Days Container: Ammo Pack | 6920 Partner Stock |
|
$0.0920 / $0.2930 | Buy Now |
DISTI #
863-BAT54T1G
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V 400mW Single RoHS: Compliant | 169100 |
|
$0.0310 / $0.2800 | Buy Now |
DISTI #
E02:0323_00017991
|
Arrow Electronics | Diode Schottky 0.2A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Date Code: 2406 | Europe - 45000 |
|
$0.0257 / $0.0334 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAT54T1G
onsemi
200 mA, 30 V, Schottky Barrier Diode, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 65 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT54T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54T1 | 200 mA, 30 V, Schottky Barrier Diode, SOD-123 2 LEAD, 3000-REEL | onsemi | BAT54T1G vs BAT54T1 |