Part Details for BAT54SW-Q by Diotec Semiconductor AG
Overview of BAT54SW-Q by Diotec Semiconductor AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BAT54SW-Q
BAT54SW-Q CAD Models
BAT54SW-Q Part Data Attributes
|
BAT54SW-Q
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BAT54SW-Q
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2018-10-31 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 3 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT54SW-Q
This table gives cross-reference parts and alternative options found for BAT54SW-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54SW-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54S | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | Eris Technology Corp | BAT54SW-Q vs BAT54S |
BAT54SW | Rectifier Diode, | Surge Components Inc | BAT54SW-Q vs BAT54SW |
BAT54SWS | Rectifier Diode, | Taitron Components Inc | BAT54SW-Q vs BAT54SWS |
SBAT54SLT1G | 200 mA, 30 V, Schottky Diode, dual, series, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | BAT54SW-Q vs SBAT54SLT1G |
BAT54S-AQ | SIGNAL DIODE, | Diotec Semiconductor AG | BAT54SW-Q vs BAT54S-AQ |
BAT54SHYT116 | Rectifier Diode, | ROHM Semiconductor | BAT54SW-Q vs BAT54SHYT116 |
NSVBAT54SWT1G | 200 mA, 30 V, Schottky Diode, Dual Series, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | BAT54SW-Q vs NSVBAT54SWT1G |
GSBAT54KSW | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | BAT54SW-Q vs GSBAT54KSW |
BAT54S-Q | Rectifier Diode, | Diotec Semiconductor AG | BAT54SW-Q vs BAT54S-Q |
BAT54S-RTK/HU | Rectifier Diode, | KEC | BAT54SW-Q vs BAT54S-RTK/HU |