Part Details for BAT54CWT-T by Micro Commercial Components
Overview of BAT54CWT-T by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BAT54CWT-T
BAT54CWT-T CAD Models
BAT54CWT-T Part Data Attributes
|
BAT54CWT-T
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAT54CWT-T
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAT54CWT-T
This table gives cross-reference parts and alternative options found for BAT54CWT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54CWT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54CW | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-323, 3 PIN | Vishay Intertechnologies | BAT54CWT-T vs BAT54CW |
BAT54CW,115 | BAT54CW - Schottky barrier diode@en-us SC-70 3-Pin | Nexperia | BAT54CWT-T vs BAT54CW,115 |
BAT54CWT/R | Rectifier Diode | Nexperia | BAT54CWT-T vs BAT54CWT/R |
BAT54CWT-TP-HF | Rectifier Diode, | Micro Commercial Components | BAT54CWT-T vs BAT54CWT-TP-HF |
934028900115 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon | Nexperia | BAT54CWT-T vs 934028900115 |
BAT54CW/T4 | Rectifier Diode | Nexperia | BAT54CWT-T vs BAT54CW/T4 |
BAT54CW | 0.3A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, 3 PIN | STMicroelectronics | BAT54CWT-T vs BAT54CW |