Part Details for BAT54CW/T4 by Nexperia
Overview of BAT54CW/T4 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BAT54CW/T4
BAT54CW/T4 CAD Models
BAT54CW/T4 Part Data Attributes:
|
BAT54CW/T4
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAT54CW/T4
Nexperia
Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2017-02-01 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAT54CW/T4
This table gives cross-reference parts and alternative options found for BAT54CW/T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54CW/T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54CWT/R | Rectifier Diode | Nexperia | BAT54CW/T4 vs BAT54CWT/R |
BAT54CWFILM | 40 V, 300 mA General purpose Signal Schottky Diode | STMicroelectronics | BAT54CW/T4 vs BAT54CWFILM |
934028900115 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon | Nexperia | BAT54CW/T4 vs 934028900115 |
BAT54CW | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-323, 3 PIN | Vishay Intertechnologies | BAT54CW/T4 vs BAT54CW |
BAT54CW | 0.3A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, 3 PIN | STMicroelectronics | BAT54CW/T4 vs BAT54CW |
BAT54CWT-TP-HF | Rectifier Diode, | Micro Commercial Components | BAT54CW/T4 vs BAT54CWT-TP-HF |