Part Details for BAT54CWS by Taitron Components Inc
Overview of BAT54CWS by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BAT54CWS
BAT54CWS CAD Models
BAT54CWS Part Data Attributes:
|
BAT54CWS
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
BAT54CWS
Taitron Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 30 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAT54CWS
This table gives cross-reference parts and alternative options found for BAT54CWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54CWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBAT54CPBFREE | Rectifier Diode, | Central Semiconductor Corp | BAT54CWS vs CBAT54CPBFREE |
BAT54CHYFHT116 | Rectifier Diode, | ROHM Semiconductor | BAT54CWS vs BAT54CHYFHT116 |
BAT54CT&R | Rectifier Diode, | Continental Device India Ltd | BAT54CWS vs BAT54CT&R |
GSBAT54KCW | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | BAT54CWS vs GSBAT54KCW |
BAT54C-Q | Rectifier Diode, | Diotec Semiconductor AG | BAT54CWS vs BAT54C-Q |
CBAT54CTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | BAT54CWS vs CBAT54CTIN/LEAD |
BAT54C | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | BAT54CWS vs BAT54C |
BAT54CT | Rectifier Diode, | Rectron Semiconductor | BAT54CWS vs BAT54CT |
BAT54C-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | BAT54CWS vs BAT54C-HF |
BAT54CG-AE3-R | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | Unisonic Technologies Co Ltd | BAT54CWS vs BAT54CG-AE3-R |