Datasheets
BAT54C by:

Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon,

Part Details for BAT54C by International Rectifier

Overview of BAT54C by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for BAT54C

BAT54C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BAT54C Part Data Attributes:

BAT54C International Rectifier
Buy Now Datasheet
Compare Parts:
BAT54C International Rectifier Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Additional Feature HIGH RELIABILITY
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.24 V
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 1 A
Number of Elements 2
Number of Terminals 3
Operating Temperature-Max 150 °C
Output Current-Max 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for BAT54C

This table gives cross-reference parts and alternative options found for BAT54C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BAT54C Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB, SOT-23, 3 PIN Fairchild Semiconductor Corporation BAT54C vs BAT54C
BAT54C Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB, PLASTIC, SO-3 Vishay Semiconductors BAT54C vs BAT54C
BAT54C,235 BAT54 series - Schottky barrier diodes TO-236 3-Pin NXP Semiconductors BAT54C vs BAT54C,235
BAT54C-T1-G Rectifier Diode, Schottky, 2 Element, 0.3A, Silicon, SMD, 3 PIN Sensitron Semiconductors BAT54C vs BAT54C-T1-G
BAT54C,215 BAT54 series - Schottky barrier diodes TO-236 3-Pin NXP Semiconductors BAT54C vs BAT54C,215
BAT54C 0.2A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 NXP Semiconductors BAT54C vs BAT54C
BAT54C Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, Microsemi Corporation BAT54C vs BAT54C
Part Number Description Manufacturer Compare
BAT54CW/T4 0.2A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-3 NXP Semiconductors BAT54C vs BAT54CW/T4
BAT54 Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon International Rectifier BAT54C vs BAT54
BAT54SW Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon International Rectifier BAT54C vs BAT54SW
BAT54C-T1-G Rectifier Diode, Schottky, 2 Element, 0.3A, Silicon, SMD, 3 PIN Sensitron Semiconductors BAT54C vs BAT54C-T1-G
933976370235 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN NXP Semiconductors BAT54C vs 933976370235
BAT54SLT1 0.2A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, MINIATURE, 318-08, 3 PIN Motorola Mobility LLC BAT54C vs BAT54SLT1
BAT54AGS08 0.1A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SOT-23, 3 PIN Vishay Semiconductors BAT54C vs BAT54AGS08
BAT54APBF Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, International Rectifier BAT54C vs BAT54APBF
BAT54A Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, International Rectifier BAT54C vs BAT54A
933976360235 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN NXP Semiconductors BAT54C vs 933976360235

BAT54C Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAT54C by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAT54C by International Rectifier

  • Please alert me when BAT54C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BAT54C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAT54C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BAT54C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAT54C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAT54C by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: