Part Details for BAT54AGS08 by Vishay Semiconductors
Overview of BAT54AGS08 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAT54AGS08
BAT54AGS08 CAD Models
BAT54AGS08 Part Data Attributes:
|
BAT54AGS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAT54AGS08
Vishay Semiconductors
0.1A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SOT-23, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT54AGS08
This table gives cross-reference parts and alternative options found for BAT54AGS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54AGS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BAT54AGS08 vs BAT54A |
BAT54APBF | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | International Rectifier | BAT54AGS08 vs BAT54APBF |
BAT54A-T1-G | Rectifier Diode, Schottky, 2 Element, 0.3A, Silicon, SMD, 3 PIN | Sensitron Semiconductors | BAT54AGS08 vs BAT54A-T1-G |
BAT54A,215 | BAT54 series - Schottky barrier diodes TO-236 3-Pin | NXP Semiconductors | BAT54AGS08 vs BAT54A,215 |
BAT54A | 0.2A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAT54AGS08 vs BAT54A |
BAT54A,235 | BAT54 series - Schottky barrier diodes TO-236 3-Pin | NXP Semiconductors | BAT54AGS08 vs BAT54A,235 |
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | BAT54AGS08 vs BAT54A |
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | International Rectifier | BAT54AGS08 vs BAT54A |
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Microsemi Corporation | BAT54AGS08 vs BAT54A |
BAT54A-T1 | Rectifier Diode, Schottky, 2 Element, 0.3A, Silicon, SMD, 3 PIN | Sensitron Semiconductors | BAT54AGS08 vs BAT54A-T1 |