Part Details for BAT54AW135 by NXP Semiconductors
Overview of BAT54AW135 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BAT54AW135
BAT54AW135 CAD Models
BAT54AW135 Part Data Attributes
|
BAT54AW135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAT54AW135
NXP Semiconductors
0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT54AW135
This table gives cross-reference parts and alternative options found for BAT54AW135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54AW135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54AWT1G | 200 mA, 30 V, Dual Common Anode Schottky Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | BAT54AW135 vs BAT54AWT1G |
BAT54AW_R1_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOT-323, 3 PIN | PanJit Semiconductor | BAT54AW135 vs BAT54AW_R1_10001 |
BAT54AW | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BAT54AW135 vs BAT54AW |
BAT54AWT-TP | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BAT54AW135 vs BAT54AWT-TP |
BAT54AWT3G | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE, LEAD FREE, MINIATURE, CASE 419-04, SC-70, 3 PIN | onsemi | BAT54AW135 vs BAT54AWT3G |
BAT54AW_R2_00001 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | PanJit Semiconductor | BAT54AW135 vs BAT54AW_R2_00001 |
BAT54AW-Q | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon | Nexperia | BAT54AW135 vs BAT54AW-Q |
934028890115 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon | Nexperia | BAT54AW135 vs 934028890115 |
BAT54AW-13-F | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54AW135 vs BAT54AW-13-F |
BAT54AWT3 | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE, MINIATURE, CASE 419-04, SC-70, 3 PIN | onsemi | BAT54AW135 vs BAT54AWT3 |