Part Details for BAT54AW by Diotec Semiconductor AG
Overview of BAT54AW by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54AW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BAT54AWCT-ND
|
DigiKey | SCHOTTKY SOT-323 30V 0.2A 150DEG Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
2900 In Stock |
|
$0.0191 / $0.2100 | Buy Now |
DISTI #
637-BAT54AW
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, SOT-323, 30V, 0.2A RoHS: Compliant | 8884 |
|
$0.0290 / $0.1800 | Buy Now |
DISTI #
V72:2272_23375221
|
Arrow Electronics | Rectifier Diode Small Signal Schottky 30V 0.2A 5ns 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 1976 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2203 Container: Cut Strips | Americas - 1976 |
|
$0.0202 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - SOT-323 - 30V - 0.2A RoHS: Compliant | 0 |
|
$0.0165 / $0.0262 | Buy Now |
DISTI #
61187565
|
Verical | Rectifier Diode Small Signal Schottky 30V 0.2A 5ns 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 1976 Package Multiple: 1 Date Code: 2203 | Americas - 1976 |
|
$0.0202 | Buy Now |
DISTI #
BAT54AW-DIO
|
TME | Diode: Schottky switching, SMD, 30V, 0.2A, 5ns, SOT323, reel,tape Min Qty: 25 | 2450 |
|
$0.0197 / $0.0304 | Buy Now |
Part Details for BAT54AW
BAT54AW CAD Models
BAT54AW Part Data Attributes
|
BAT54AW
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BAT54AW
Diotec Semiconductor AG
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diotec | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT54AW
This table gives cross-reference parts and alternative options found for BAT54AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54AWT1G | 200 mA, 30 V, Dual Common Anode Schottky Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | BAT54AW vs BAT54AWT1G |
BAT54AW_R1_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOT-323, 3 PIN | PanJit Semiconductor | BAT54AW vs BAT54AW_R1_10001 |
BAT54AWT-TP | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BAT54AW vs BAT54AWT-TP |
BAT54AWT3G | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE, LEAD FREE, MINIATURE, CASE 419-04, SC-70, 3 PIN | onsemi | BAT54AW vs BAT54AWT3G |
BAT54AW_R2_00001 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | PanJit Semiconductor | BAT54AW vs BAT54AW_R2_00001 |
BAT54AW-Q | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon | Nexperia | BAT54AW vs BAT54AW-Q |
934028890115 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon | Nexperia | BAT54AW vs 934028890115 |
BAT54AW-13-F | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54AW vs BAT54AW-13-F |
BAT54AWT3 | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE, MINIATURE, CASE 419-04, SC-70, 3 PIN | onsemi | BAT54AW vs BAT54AWT3 |
BAT54AWQ-7-F | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Diodes Incorporated | BAT54AW vs BAT54AWQ-7-F |