Part Details for BAT54AW by International Rectifier
Overview of BAT54AW by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BAT54AW
BAT54AW CAD Models
BAT54AW Part Data Attributes:
|
BAT54AW
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
BAT54AW
International Rectifier
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | FAST SWITCHING, HIGH RELIABILITY | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT54AW
This table gives cross-reference parts and alternative options found for BAT54AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54SWTP | DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-3, Signal Diode | Micro Commercial Components | BAT54AW vs BAT54SWTP |
BAT54AWPBF | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon | International Rectifier | BAT54AW vs BAT54AWPBF |
934028890115 | 0.2A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-3 | NXP Semiconductors | BAT54AW vs 934028890115 |
BAT54WT1 | 0.2A, SILICON, SIGNAL DIODE | Motorola Mobility LLC | BAT54AW vs BAT54WT1 |
BAT54CWTP | DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-3, Signal Diode | Micro Commercial Components | BAT54AW vs BAT54CWTP |
BAT54CWPBF | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon | International Rectifier | BAT54AW vs BAT54CWPBF |
BAT54CW/T4 | 0.2A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-3 | NXP Semiconductors | BAT54AW vs BAT54CW/T4 |
BAT54WT/R | 0.2A, 30V, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-3 | NXP Semiconductors | BAT54AW vs BAT54WT/R |
934028900115 | 0.2A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-3 | NXP Semiconductors | BAT54AW vs 934028900115 |
BAT54AWTP | DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-3, Signal Diode | Micro Commercial Components | BAT54AW vs BAT54AWTP |